Sylvania ToLEDo Vintage E27 LED Bulbs 7 W(50 W), 2000K, Candlelight, Round shape
- RS Stock No.:
- 288-9708
- Mfr. Part No.:
- 30155
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR187.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR187.74 |
*price indicative
- RS Stock No.:
- 288-9708
- Mfr. Part No.:
- 30155
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 7W | |
| Series | ToLEDo Vintage | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Lamp Shape | Round | |
| Colour | Candlelight | |
| Colour Temperature | 2000K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 7W | ||
Series ToLEDo Vintage | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Lamp Shape Round | ||
Colour Candlelight | ||
Colour Temperature 2000K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania DIMMABLE LED lamp blends timeless charm with cutting-edge technology, boasting a high lumen output of 640lm and a 15,000 hours average rated life. Perfect for creating a cosy ambiance in various settings, this lamp is dimmable with approved dimmers and environmentally friendly with no mercury content.
Superior design with higher lumen output
Replace up to 50W incandescent lamps with ease
Dimmable lighting for customizable ambiance
Environmentally friendly with lower CO2 emissions
3-year warranty for peace of mind
Related links
- Sylvania ToLEDo Vintage GLS DIMMABLE E27 LED Bulbs 7 W(45 W) Candlelight, Round shape
- Sylvania ToLEDo Vintage E27 LED Bulbs 7 W(50 W) Candlelight
- Sylvania E27 LED Bulbs 7 W(50 W) Candlelight, Round shape
- Sylvania ToLEDo Vintage T32 DIMMABLE E27 LED Bulbs 7 W(45 W) Candlelight
- Sylvania ToLEDo Vintage E14 LED Bulbs 3.5 W(25 W) Candlelight, Candle shape
- Sylvania ToLEDo Platinum Retro G95 E27 LED Bulbs 4 W(60 W) Warm White, Round shape
- Sylvania ToLEDo Retro GLS E27 LED Bulbs 7 W(60 W) White
- Sylvania ToLEDo Retro GLS Dimmable E27 LED Bulbs 7 W(60 W) White
