NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green, 2

Bulk discount available

Subtotal (1 unit)*

MYR61.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR61.42
10 - 99MYR55.32
100 - 499MYR50.95
500 - 999MYR47.33
1000 +MYR42.36

*price indicative

RS Stock No.:
181-509
Mfr. Part No.:
NHD-0208BZ-FL-YBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Characters per Row

8

Character Rows

2

Character Width

3mm

Character Height

5.6mm

Background Colour

Yellow/Green

Illumination Colour

Yellow-Green

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 2x8 character LCD that significantly enhances user interaction in any application. Designed with a sleek, compact framework, this versatile display module features a robust ST7066U controller, ensuring seamless integration into various systems.

Durable construction ensures longevity in demanding environments
Easily adjustable contrast settings cater to user preferences
Multiple command functions simplify user programming
Extensive documentation available for seamless installation and operation

Related links