NEWHAVEN DISPLAY INTERNATIONAL NHD-0440AZ-RN-FBW Alphanumeric LCD Alphanumeric Display Grey, 4 Rows by 40 Characters,

Subtotal (1 unit)*

MYR153.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR153.75

*price indicative

RS Stock No.:
181-399
Mfr. Part No.:
NHD-0440AZ-RN-FBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 40 Characters

Characters per Row

40

Character Rows

4

Character Height

4.9mm

Character Width

2.8mm

Background Colour

Grey

Display Mode

Reflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is designed to bring clarity and versatility to your visual communication needs. With advanced technology, this display offers a wide temperature range for dependable performance in various environments. It is engineered with a reflective design, making it ideal for use even under bright lighting conditions.

Dual enable signals enhance operational efficiency across different display segments
Supports straightforward integration with microcontrollers to simplify your project design
Mechanical drawings and wiring diagrams are available for user friendly setup
Electrical and optical characteristics are optimised for reliable usage

Related links