NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display, White on Grey, 4 Rows by 20

Bulk discount available

Subtotal (1 unit)*

MYR149.91

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR149.91
10 - 99MYR134.91
100 +MYR124.43

*price indicative

RS Stock No.:
205-049
Mfr. Part No.:
NHD-0420DZ-FSW-FBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Characters per Row

20

Character Rows

4

Character Height

4.8mm

Character Width

3mm

Illumination Colour

White

Background Colour

Grey

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character LCD shows characters with dark pixels on a bright white background that is visible with natural light or in dark environments with the built-in white side backlight. It features an optimal view of 6:00, parallel communication, a wide operating temperature range from -20 to 70 C, adjustable contrast, and RoHS compliance. This LCD works seamlessly with Arduino and other development boards.

Transflective display mode
Compatibility with Arduino and similar development boards

Related links