NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display, White on Grey, 2 Rows by 20
- RS Stock No.:
- 205-010
- Mfr. Part No.:
- NHD-0220DZ-FSW-FBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR98.66
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR98.66 |
| 10 - 99 | MYR88.78 |
| 100 + | MYR81.85 |
*price indicative
- RS Stock No.:
- 205-010
- Mfr. Part No.:
- NHD-0220DZ-FSW-FBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Character Rows | 2 | |
| Characters per Row | 20 | |
| Character Width | 3.2mm | |
| Character Height | 5.6mm | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Width 3.2mm | ||
Character Height 5.6mm | ||
Background Colour Grey | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Character LCD shows dark pixels on a bright white background. This LCD can be seen in natural light and also offers visibility in dim conditions using its backlight. If operates in a wide operating temperature range from -20 to 70 degrees Celsius and a 5V supply voltage, making it compatible with Arduino and other boards.
Transflective display mode
Interface is Parallel
Interface is Parallel
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220JZ-FSW-FBW NHD-0220JZ Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0224BZ1-FSW-FBW NHD-0224BZ1 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BiZ-FSW-FBW-3V3M NHD Alphanumeric LCD Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440AZ-RN-FBW Alphanumeric LCD Alphanumeric Display Grey
