NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-FBW-L Alphanumeric LCD Alphanumeric Display, White on Black, 2 Rows by
- RS Stock No.:
- 181-365
- Mfr. Part No.:
- NHD-0216K1Z-NSW-FBW-L
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR76.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR76.65 |
| 10 - 99 | MYR68.96 |
| 100 + | MYR63.61 |
*price indicative
- RS Stock No.:
- 181-365
- Mfr. Part No.:
- NHD-0216K1Z-NSW-FBW-L
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Height | 5.2mm | |
| Character Width | 3mm | |
| Illumination Colour | White | |
| Background Colour | Black | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Height 5.2mm | ||
Character Width 3mm | ||
Illumination Colour White | ||
Background Colour Black | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed for versatility and performance in various applications. This display offers a clear and vibrant output, making it an ideal choice for environments where readability is crucial. With its compact design, it accommodates two lines of text with 16 characters each, ensuring optimal space utilisation in your design.
Low power consumption makes it suitable for battery operated devices
Wide operating temperature range accommodates various environmental conditions
Versatile pin assignment enables flexible connectivity options
RoHS compliant aligning with environmental standards
Wide operating temperature range accommodates various environmental conditions
Versatile pin assignment enables flexible connectivity options
RoHS compliant aligning with environmental standards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-BBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSB-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSR-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FSB-GBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FS(RGB)-FBW-rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NS(RGB)-FBW-Rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FSW-FBW-L NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-YBW Alphanumeric LCD Alphanumeric Display
