NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FSB-GBW-L Alphanumeric LCD Alphanumeric Display, Blue on Grey, 2 Rows by 16
- RS Stock No.:
- 181-526
- Mfr. Part No.:
- NHD-0216K1Z-FSB-GBW-L
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR68.96
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 - 9 | MYR68.96 |
| 10 - 99 | MYR62.10 |
| 100 - 499 | MYR57.20 |
| 500 - 999 | MYR53.13 |
| 1000 + | MYR47.56 |
*price indicative
- RS Stock No.:
- 181-526
- Mfr. Part No.:
- NHD-0216K1Z-FSB-GBW-L
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Height | 5.2mm | |
| Character Width | 3mm | |
| Background Colour | Grey | |
| Illumination Colour | Blue | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Height 5.2mm | ||
Character Width 3mm | ||
Background Colour Grey | ||
Illumination Colour Blue | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is engineered for versatility, boasting a clear interface ideal for various applications. This high-performance module delivers exceptional readability through its 2-line by 16-character design, making it an ideal choice for interactive displays and information interfaces.
A transflective design facilitating clear visibility in varying lighting conditions
RoHS compliant ensuring environmentally responsible manufacturing
Built in blue LED backlight enhances UI visibility
RoHS compliant ensuring environmentally responsible manufacturing
Built in blue LED backlight enhances UI visibility
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSB-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-BBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSR-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220GZ-FSW-GBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FS(RGB)-FBW-rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NS(RGB)-FBW-Rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
