NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSR-FBW-L Alphanumeric LCD Alphanumeric Display, Red on Black, 2 Rows by 16
- RS Stock No.:
- 181-362
- Mfr. Part No.:
- NHD-0216K1Z-NSR-FBW-L
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR72.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR72.05 |
| 10 - 99 | MYR64.82 |
| 100 + | MYR59.77 |
*price indicative
- RS Stock No.:
- 181-362
- Mfr. Part No.:
- NHD-0216K1Z-NSR-FBW-L
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Width | 3mm | |
| Character Height | 5.2mm | |
| Illumination Colour | Red | |
| Background Colour | Black | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Width 3mm | ||
Character Height 5.2mm | ||
Illumination Colour Red | ||
Background Colour Black | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module excels in delivering clear and vibrant information across various applications. Designed with user-friendliness in mind, it features a built-in ST7066U controller, making connectivity simple and efficient.
Utilises a low power consumption design for energy efficiency
Compatible with a wide temperature range for enhanced durability
A contrast adjustment voltage to enhance visibility
Compatible with a wide temperature range for enhanced durability
A contrast adjustment voltage to enhance visibility
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSB-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-BBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FSB-GBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FSW-FBW-L NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FS(RGB)-FBW-rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NS(RGB)-FBW-Rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows
