NEWHAVEN DISPLAY INTERNATIONAL NHD-0220GZ-FSW-GBW-L Alphanumeric LCD Alphanumeric Display, White on Grey, 2 Rows by 20
- RS Stock No.:
- 181-378
- Mfr. Part No.:
- NHD-0220GZ-FSW-GBW-L
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR77.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR77.25 |
| 10 - 99 | MYR69.56 |
| 100 + | MYR64.14 |
*price indicative
- RS Stock No.:
- 181-378
- Mfr. Part No.:
- NHD-0220GZ-FSW-GBW-L
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Character Rows | 2 | |
| Characters per Row | 20 | |
| Character Width | 2.5mm | |
| Character Height | 4.6mm | |
| Illumination Colour | White | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Width 2.5mm | ||
Character Height 4.6mm | ||
Illumination Colour White | ||
Background Colour Grey | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed for high-performance applications. This module offers exceptional clarity and visibility, featuring a transflective display that ensures optimal viewing angles and brightness in various lighting conditions. With its built-in ST7066U controller, the LCD simplifies integration into your projects while maintaining low power consumption.
High contrast ratio facilitates easy reading of content from varied angles
Robust design ensures longevity and resilience in various applications
Comprehensive technical support and documentation facilitate user accessibility
Robust design ensures longevity and resilience in various applications
Comprehensive technical support and documentation facilitate user accessibility
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FSW-GBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FSW-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FSW-GBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P Alphanumeric LCD Alphanumeric Display 2 Rows by 20
