NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display, White on Grey, 2 Rows by
- RS Stock No.:
- 181-510
- Mfr. Part No.:
- NHD-0208BZ-FSW-GBW-33V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR63.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR63.54 |
| 10 - 99 | MYR57.20 |
| 100 - 499 | MYR52.76 |
| 500 - 999 | MYR48.91 |
| 1000 + | MYR43.86 |
*price indicative
- RS Stock No.:
- 181-510
- Mfr. Part No.:
- NHD-0208BZ-FSW-GBW-33V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 8 Characters | |
| Characters per Row | 8 | |
| Character Rows | 2 | |
| Character Height | 5.6mm | |
| Character Width | 3mm | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 8 Characters | ||
Characters per Row 8 | ||
Character Rows 2 | ||
Character Height 5.6mm | ||
Character Width 3mm | ||
Background Colour Grey | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD designed specifically for clarity and efficiency in various applications. Utilising a highly reliable ST7066U driver, this display guarantees optimal performance with a wide viewing angle and superior optical features. The transreflective screen ensures visibility in diverse lighting conditions, making it an ideal choice for both indoor and outdoor use.
Robust construction guarantees long term reliability in demanding environments
Versatile interfacing options cater to a wide range of applications
User friendly command set facilitates straightforward development and implementation
Includes features like cursor control for enhanced user interface interaction
Versatile interfacing options cater to a wide range of applications
User friendly command set facilitates straightforward development and implementation
Includes features like cursor control for enhanced user interface interaction
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 1 Row by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FL-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FL-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FSW-GBW-33V3 NHD Alphanumeric LCD Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FL-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on
