NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display, White on Grey, 1 Row by 8
- RS Stock No.:
- 181-492
- Mfr. Part No.:
- NHD-0108CZ-FSW-GBW-33V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR56.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR56.53 |
| 10 - 99 | MYR50.87 |
| 100 + | MYR46.95 |
*price indicative
- RS Stock No.:
- 181-492
- Mfr. Part No.:
- NHD-0108CZ-FSW-GBW-33V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 1 Row by 8 Characters | |
| Characters per Row | 8 | |
| Character Rows | 1 | |
| Character Width | 4.2mm | |
| Character Height | 7.7mm | |
| Illumination Colour | White | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 1 Row by 8 Characters | ||
Characters per Row 8 | ||
Character Rows 1 | ||
Character Width 4.2mm | ||
Character Height 7.7mm | ||
Illumination Colour White | ||
Background Colour Grey | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module features a 1-line x 8-character display, powered by a +3.3V supply. It comes with a built-in ST7066U controller (or equivalent) and supports both 4-bit and 8-bit MPU interfaces, making it ideal for compact display solutions in various applications.
RoHS compliant
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FL-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FL-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FSW-GBW-33V3 NHD Alphanumeric LCD Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
