NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FL-GBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on Grey, 4
- RS Stock No.:
- 181-396
- Mfr. Part No.:
- NHD-0420H1Z-FL-GBW-33V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR114.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR114.26 |
| 10 - 99 | MYR102.80 |
| 100 + | MYR94.81 |
*price indicative
- RS Stock No.:
- 181-396
- Mfr. Part No.:
- NHD-0420H1Z-FL-GBW-33V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 4 | |
| Character Width | 2.4mm | |
| Character Height | 5.2mm | |
| Illumination Colour | Yellow-Green | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 4 | ||
Character Width 2.4mm | ||
Character Height 5.2mm | ||
Illumination Colour Yellow-Green | ||
Background Colour Grey | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module delivers clarity and versatility for a variety of applications. Designed for seamless integration, it provides a crisp display of up to four lines of text, each containing 20 characters. Its robust performance is underpinned by the advanced ST7066U controller, enabling quick response times and reliable communication.
Power supply of 33V promotes energy efficiency for extended usage
Effective performance across a wide operating temperature range
RoHS compliant reflecting commitment to environmental standards
Effective performance across a wide operating temperature range
RoHS compliant reflecting commitment to environmental standards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FL-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 1 Row by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FSW-GBW-33V3 NHD Alphanumeric LCD Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FL-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on
