NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FL-GBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on Grey, 4
- RS Stock No.:
- 181-385
- Mfr. Part No.:
- NHD-0420AZ-FL-GBW-33V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR117.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR117.80 |
| 10 - 99 | MYR106.04 |
| 100 + | MYR97.75 |
*price indicative
- RS Stock No.:
- 181-385
- Mfr. Part No.:
- NHD-0420AZ-FL-GBW-33V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 20 Characters | |
| Character Rows | 4 | |
| Characters per Row | 20 | |
| Character Height | 4mm | |
| Character Width | 2.3mm | |
| Illumination Colour | Yellow-Green | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 20 Characters | ||
Character Rows 4 | ||
Characters per Row 20 | ||
Character Height 4mm | ||
Character Width 2.3mm | ||
Illumination Colour Yellow-Green | ||
Background Colour Grey | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed for versatile applications. With four lines and twenty characters, this module delivers clear and readable text, making it ideal for various projects ranging from electronic prototypes to consumer products. The advanced transflective technology ensures optimal visibility in a range of lighting conditions.
Designed to operate at a low voltage for energy efficiency
Compact size ideal for tight spaces in electronic designs
RoHS compliant ensuring environmental safety
High durability to withstand a range of operating environments
Compact size ideal for tight spaces in electronic designs
RoHS compliant ensuring environmental safety
High durability to withstand a range of operating environments
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FL-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FL-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 1 Row by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FL-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on
