NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display, White on Grey, 4 Rows by
- RS Stock No.:
- 181-387
- Mfr. Part No.:
- NHD-0420AZ-FSW-GBW-33V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR123.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR123.83 |
| 10 - 99 | MYR111.47 |
| 100 + | MYR102.80 |
*price indicative
- RS Stock No.:
- 181-387
- Mfr. Part No.:
- NHD-0420AZ-FSW-GBW-33V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 4 | |
| Character Height | 4mm | |
| Character Width | 2.3mm | |
| Illumination Colour | White | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 4 | ||
Character Height 4mm | ||
Character Width 2.3mm | ||
Illumination Colour White | ||
Background Colour Grey | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module offers a vivid and highly efficient solution for various applications. With its compact design and robust performance specifications, this display module ensures straightforward integration into your systems. Equipped with a transflective display technology, the device provides excellent visibility in a range of lighting conditions, making it ideal for outdoor as well as indoor use.
Offers RoHS compliance for environmentally friendly applications
Features wide operational temperature range suitable for diverse applications
Enhanced optical characteristics enable a superior viewing experience
Compact form factor allows for flexible installation options
Features wide operational temperature range suitable for diverse applications
Enhanced optical characteristics enable a superior viewing experience
Compact form factor allows for flexible installation options
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 1 Row by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FL-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FL-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FSW-GBW-33V3 NHD Alphanumeric LCD Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FL-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4
