NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FSW-GBW Alphanumeric LCD Alphanumeric Display, White on Grey, 4 Rows by 20

Bulk discount available

Subtotal (1 unit)*

MYR120.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR120.29
10 - 99MYR108.23
100 +MYR99.86

*price indicative

RS Stock No.:
181-397
Mfr. Part No.:
NHD-0420H1Z-FSW-GBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Height

5.2mm

Character Width

2.4mm

Illumination Colour

White

Background Colour

Grey

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module engineered for optimal performance in various applications. With its robust design and thoughtful features, this display enables clear visibility, even in challenging lighting conditions. The transflective STN technology combined with side white LED backlighting ensures that information is easy to read across a range of environments.

Equipped with a flexible interface to accommodate various input methods
Facilitates quick response times for real time data display
Includes multiple revision history features for improved usability

Related links