NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P Alphanumeric LCD Alphanumeric Display, White on Grey, 2 Rows by 20
- RS Stock No.:
- 181-375
- Mfr. Part No.:
- NHD-0220FZ-FSW-GBW-P
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR72.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR72.50 |
| 10 - 99 | MYR65.27 |
| 100 + | MYR60.14 |
*price indicative
- RS Stock No.:
- 181-375
- Mfr. Part No.:
- NHD-0220FZ-FSW-GBW-P
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Character Rows | 2 | |
| Characters per Row | 20 | |
| Character Height | 3.2mm | |
| Character Width | 1.9mm | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Height 3.2mm | ||
Character Width 1.9mm | ||
Background Colour Grey | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed to deliver clarity and precision in visual communication. Offering a dual-line, 20-character presentation, this display module finds its ideal application in a variety of electronic devices, from embedded systems to user interface panels. The transflective design ensures optimal visibility under varying lighting conditions, while the side white LED backlight adds an extra layer of usability in low-light environments. Constructed with a robust built-in ST7066U controller, the module guarantees seamless integration and ease of use in development.
Low power consumption contributes to overall energy efficiency
Side white LED backlight enhances readability in dim lighting
RoHS compliant aligning with contemporary environmental standards
Compact physical dimensions make it suitable for space constrained applications
Side white LED backlight enhances readability in dim lighting
RoHS compliant aligning with contemporary environmental standards
Compact physical dimensions make it suitable for space constrained applications
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CU-FSW-GBW-3V3 NHD-C0216CU Alphanumeric LCD Alphanumeric Display, White on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 1 Row by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108HZ-FSW-GBW NHD-0108HZ Alphanumeric LCD Alphanumeric Display 1
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FSW-GBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
