NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CU-FSW-GBW-3V3 NHD-C0216CU Alphanumeric LCD Alphanumeric Display, White on
- RS Stock No.:
- 181-440
- Mfr. Part No.:
- NHD-C0216CU-FSW-GBW-3V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR87.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR87.23 |
| 10 + | MYR78.50 |
*price indicative
- RS Stock No.:
- 181-440
- Mfr. Part No.:
- NHD-C0216CU-FSW-GBW-3V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Width | 2.2mm | |
| Character Height | 4.7mm | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Series | NHD-C0216CU | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Width 2.2mm | ||
Character Height 4.7mm | ||
Background Colour Grey | ||
Illumination Colour White | ||
Display Mode Transflective | ||
Series NHD-C0216CU | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module redefines clarity and efficiency in visual communication. Designed with the user in mind, the display integrates a robust ST7032-0D controller, ensuring seamless connectivity with your microcontroller or design project. Perfectly suited for applications within a wide temperature range, this model excels in both indoor and outdoor environments.
Provides a high contrast ratio ensuring clear readability
Includes a comprehensive pin description for easy wiring adjustments
Backlight is designed to enhance performance in varied lighting conditions
A strong construction that withstands rigorous environmental conditions
Includes a comprehensive pin description for easy wiring adjustments
Backlight is designed to enhance performance in varied lighting conditions
A strong construction that withstands rigorous environmental conditions
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FSW-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108HZ-FSW-GBW NHD-0108HZ Alphanumeric LCD Alphanumeric Display 1
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216XZ-FSW-GBW NHD-0216XZ Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 1 Row by 8
