NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-FSW-FBW Alphanumeric LCD Alphanumeric Display, White on, 2 Rows by 16
- RS Stock No.:
- 181-368
- Mfr. Part No.:
- NHD-0216SZ-FSW-FBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR139.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR139.13 |
| 10 - 99 | MYR125.19 |
| 100 + | MYR115.46 |
*price indicative
- RS Stock No.:
- 181-368
- Mfr. Part No.:
- NHD-0216SZ-FSW-FBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Width | 5.2mm | |
| Character Height | 9.6mm | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Width 5.2mm | ||
Character Height 9.6mm | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is designed to enhance the user experience with its clear visibility, thanks to the transflective technology and side white LED backlight. Ideal for embedded applications, the module delivers superior performance in various lighting conditions, maintaining clarity with its FSTN positive display feature.
RoHS compliant ensuring minimal environmental impact
Side white LED backlight improves visibility in low light environments
FSTN positive display optimizes contrast and detail
Low power consumption supports energy efficient applications
Side white LED backlight improves visibility in low light environments
FSTN positive display optimizes contrast and detail
Low power consumption supports energy efficient applications
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0224BZ1-FSW-FBW NHD-0224BZ1 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220JZ-FSW-FBW NHD-0220JZ Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CiZ-FSW-FBW-3V3 NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-FSW-FBW-3V3 NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
