NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW Alphanumeric LCD Alphanumeric Display, White on Blue, 2 Rows by 16
- RS Stock No.:
- 181-369
- Mfr. Part No.:
- NHD-0216SZ-NSW-BBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR137.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR137.09 |
| 10 - 99 | MYR123.38 |
| 100 + | MYR113.81 |
*price indicative
- RS Stock No.:
- 181-369
- Mfr. Part No.:
- NHD-0216SZ-NSW-BBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Width | 5.2mm | |
| Character Height | 9.6mm | |
| Illumination Colour | White | |
| Background Colour | Blue | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Width 5.2mm | ||
Character Height 9.6mm | ||
Illumination Colour White | ||
Background Colour Blue | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is designed to provide excellent readability and versatility for various applications. It features a clear and vibrant display, accommodating 2 lines of 16 characters. Equipped with a built-in ST7066U controller, it simplifies device integration and supports common communication protocols.
Mechanical drawings and updates available for precise installation
User friendly interface for easy command execution
Designed for low power consumption enhancing device efficiency
User friendly interface for easy command execution
Designed for low power consumption enhancing device efficiency
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-NSW-BBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 1 Row by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-BBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
