NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display, White on Blue, 1 Row by 16
- RS Stock No.:
- 181-502
- Mfr. Part No.:
- NHD-0116DZ-NSW-BBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR95.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR95.34 |
| 10 - 99 | MYR85.84 |
| 100 + | MYR79.14 |
*price indicative
- RS Stock No.:
- 181-502
- Mfr. Part No.:
- NHD-0116DZ-NSW-BBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 1 Row by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 1 | |
| Character Width | 4.8mm | |
| Character Height | 9.7mm | |
| Illumination Colour | White | |
| Background Colour | Blue | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 1 Row by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 1 | ||
Character Width 4.8mm | ||
Character Height 9.7mm | ||
Illumination Colour White | ||
Background Colour Blue | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module offers a 1-line x 16-character display, featuring a built-in ST7066U controller. Powered by a +5.0V supply, it operates with 1/16 duty and 1/5 bias, providing a reliable and efficient solution for character display in various applications.
RoHS compliant
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-NSW-BBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-NSW-BBW-3V3 NHD-C0216CZ Alphanumeric LCD Alphanumeric Display, White on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
