NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display, White on Blue, 4 Rows by 20
- RS Stock No.:
- 181-388
- Mfr. Part No.:
- NHD-0420DZ-NSW-BBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR152.02
FREE delivery for orders over RM 500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR152.02 |
| 10 - 99 | MYR136.79 |
| 100 + | MYR126.17 |
*price indicative
- RS Stock No.:
- 181-388
- Mfr. Part No.:
- NHD-0420DZ-NSW-BBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 20 Characters | |
| Character Rows | 4 | |
| Characters per Row | 20 | |
| Character Height | 4.8mm | |
| Character Width | 3mm | |
| Illumination Colour | White | |
| Background Colour | Blue | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 20 Characters | ||
Character Rows 4 | ||
Characters per Row 20 | ||
Character Height 4.8mm | ||
Character Width 3mm | ||
Illumination Colour White | ||
Background Colour Blue | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module offers a versatile solution for your visual communication needs. Developed by newhaven display, this module boasts a sleek design and high functionality, making it an excellent choice for various applications, from industrial equipment to consumer electronics. With its impressive 4-line by 20-character display capability, it ensures clear readability.
Optimised for a wide temperature range accommodating diverse environments
Delivers quick response times enhancing user interactions
Industry standard pinout for easy integration into existing systems
Backlight circuitry designed for efficiency extending module lifespan
Delivers quick response times enhancing user interactions
Industry standard pinout for easy integration into existing systems
Backlight circuitry designed for efficiency extending module lifespan
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-NSW-BBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 1 Row by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-BBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
