NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-NSW-BBW-3V3 NHD-C0216CZ Alphanumeric LCD Alphanumeric Display, White on
- RS Stock No.:
- 181-441
- Mfr. Part No.:
- NHD-C0216CZ-NSW-BBW-3V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR91.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR91.01 |
| 10 - 99 | MYR81.88 |
| 100 + | MYR75.54 |
*price indicative
- RS Stock No.:
- 181-441
- Mfr. Part No.:
- NHD-C0216CZ-NSW-BBW-3V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 1.8mm | |
| Character Height | 4.1mm | |
| Illumination Colour | White | |
| Background Colour | Blue | |
| Display Mode | Transmissive | |
| Series | NHD-C0216CZ | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 1.8mm | ||
Character Height 4.1mm | ||
Illumination Colour White | ||
Background Colour Blue | ||
Display Mode Transmissive | ||
Series NHD-C0216CZ | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is engineered for versatility and clarity, making it a stellar choice for a variety of applications. Designed with a sophisticated architecture, it provides reliable functionality while remaining exceptionally user-friendly.
Enhanced viewing angles provide flexibility in installation
Wide operating temperature range ensures reliable performance
LED backlight enhances visibility in low light conditions
Compact design allows for easy embedding in various applications
Wide operating temperature range ensures reliable performance
LED backlight enhances visibility in low light conditions
Compact design allows for easy embedding in various applications
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-FSW-FBW-3V3 NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-NSW-BBW-3V3 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-BBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
