NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-RN-GBW Alphanumeric LCD Alphanumeric Display Grey, 1 Row by 16 Characters,

Bulk discount available

Subtotal (1 unit)*

MYR65.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR65.34
10 - 99MYR58.79
100 - 499MYR54.26
500 - 999MYR50.35
1000 +MYR45.07

*price indicative

RS Stock No.:
181-498
Mfr. Part No.:
NHD-0116AZ-RN-GBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Character Rows

1

Characters per Row

16

Character Height

6.6mm

Character Width

3.1mm

Background Colour

Grey

Display Mode

Reflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module features a 1-line x 16-character display with a built-in ST7066U controller. It operates with a +5.0V power supply and supports 1/16 duty and 1/5 bias, making it an ideal choice for compact and energy-efficient character display applications.

RoHS compliant

Related links