NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-GBW Alphanumeric LCD Alphanumeric Display Grey, 2 Rows by 16 Characters,
- RS Stock No.:
- 181-517
- Mfr. Part No.:
- NHD-0216BZ-RN-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR57.43
FREE delivery for orders over RM 500.00
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR57.43 |
| 10 - 99 | MYR51.70 |
| 100 + | MYR47.63 |
*price indicative
- RS Stock No.:
- 181-517
- Mfr. Part No.:
- NHD-0216BZ-RN-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 3mm | |
| Character Height | 5.2mm | |
| Background Colour | Grey | |
| Display Mode | Reflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 3mm | ||
Character Height 5.2mm | ||
Background Colour Grey | ||
Display Mode Reflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module offers an exceptional visual experience with its reflective STN grey display. Designed to provide clear readouts with its 2 lines and 16-character format, it is tailored for applications requiring efficient and reliable information display. The module integrates a built-in ST7066U controller, simplifying interface requirements and promoting ease of use.
Compact size makes it suitable for space constrained projects
Quick response times enhance user experience
Designed for easy integration with diverse electronic systems
RoHS compliant underscoring its eco friendly credentials
Quick response times enhance user experience
Designed for easy integration with diverse electronic systems
RoHS compliant underscoring its eco friendly credentials
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FN-GBW Alphanumeric LCD Alphanumeric Display Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-RN-GBW Alphanumeric LCD Alphanumeric Display Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-RN-GBW Alphanumeric LCD Alphanumeric Display Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FSW-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-GBW Alphanumeric LCD Alphanumeric Display 4 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows
