NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 16
- RS Stock No.:
- 181-518
- Mfr. Part No.:
- NHD-0216BZ-RN-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR57.43
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR57.43 |
| 10 - 99 | MYR51.70 |
| 100 + | MYR47.63 |
*price indicative
- RS Stock No.:
- 181-518
- Mfr. Part No.:
- NHD-0216BZ-RN-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Height | 5.2mm | |
| Character Width | 3mm | |
| Background Colour | Yellow/Green | |
| Display Mode | Reflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Height 5.2mm | ||
Character Width 3mm | ||
Background Colour Yellow/Green | ||
Display Mode Reflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is designed for clarity and efficiency, making it an excellent choice for various applications. With its compact design, it features two lines capable of displaying 16 characters each, making it ideal for compact devices that require essential information to be displayed clearly.
RoHS compliant ensuring adherence to environmental standards
Supports a wide temperature range for reliable performance
Minimal power consumption contributing to energy efficiency
Designed with a user friendly interface for straightforward operation
Supports a wide temperature range for reliable performance
Minimal power consumption contributing to energy efficiency
Designed with a user friendly interface for straightforward operation
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-GBW Alphanumeric LCD Alphanumeric Display Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108FZ-RN-YBW NHD-0108FZ Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row
