NEWHAVEN DISPLAY INTERNATIONAL NHD-0108FZ-RN-YBW NHD-0108FZ Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row
- RS Stock No.:
- 181-494
- Mfr. Part No.:
- NHD-0108FZ-RN-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR56.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR56.07 |
| 10 - 99 | MYR50.50 |
| 100 - 499 | MYR46.58 |
| 500 - 999 | MYR43.19 |
| 1000 + | MYR34.97 |
*price indicative
- RS Stock No.:
- 181-494
- Mfr. Part No.:
- NHD-0108FZ-RN-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 1 Row by 8 Characters | |
| Character Rows | 1 | |
| Characters per Row | 8 | |
| Character Width | 6.5mm | |
| Character Height | 10.8mm | |
| Background Colour | Yellow/Green | |
| Display Mode | Reflective | |
| Series | NHD-0108FZ | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 1 Row by 8 Characters | ||
Character Rows 1 | ||
Characters per Row 8 | ||
Character Width 6.5mm | ||
Character Height 10.8mm | ||
Background Colour Yellow/Green | ||
Display Mode Reflective | ||
Series NHD-0108FZ | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module offers a 1-line x 8-character display with a built-in ST7066U controller, powered by a +5.0V supply. It features 1/16 duty and 1/4 bias, making it suitable for low-power, compact character display applications.
RoHS compliant
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116GZ-FL-YBW NHD-0116GZ Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-FL-YBW Alphanumeric LCD Alphanumeric Display 1
