ams OSRAM PLT5 520DB_P Green Laser Diode 515 nm 10 mW, 3-Pin TO-56 package
- RS Stock No.:
- 271-1824
- Mfr. Part No.:
- PLT5 520DB_P
- Manufacturer:
- ams OSRAM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-1824
- Mfr. Part No.:
- PLT5 520DB_P
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 515nm | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 10mW | |
| Packaging | Tray | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Green | |
| Maximum Current | 60mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60810 | |
| Diameter | 5.6mm | |
| Length | 10mm | |
| Series | PLT5 | |
| Reverse Voltage | 2V | |
| Package Type | TO-56 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 515nm | ||
Laser Type Continuous Wave | ||
Optical Output Power 10mW | ||
Packaging Tray | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Green | ||
Maximum Current 60mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60810 | ||
Diameter 5.6mm | ||
Length 10mm | ||
Series PLT5 | ||
Reverse Voltage 2V | ||
Package Type TO-56 | ||
Automotive Standard No | ||
The ams OSRAM Green Laser diode emit highly concentrated visible and non visible light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. This laser diodes are designed for maximum performance and reliability. In order to maintain the lifetime of the laser diode proper heat management is essential with operating voltage of laser diode should not exceed above maximum rating even for very short periods of time. The laser diode must be operated with a suitable power supply with minimized electrical noise. The laser diode is very sensitive to electrostatic discharge.
10 mW optical output power
High modulation bandwidth
TO56 package with photo diode
Single mode semiconductor laser
Typical emission wavelength is 515 nm
Efficient radiation source for CW and pulsed operation
Related links
- ams OSRAM PLT5 520DB_P Green Laser Diode 515 nm 10 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 522FA_P Green Laser Diode 515 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM Green Laser Diode 515 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 522EA_Q Green Laser Diode 530 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_P Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_Q Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
