ams OSRAM PLT5 522FA_P Green Laser Diode 515 nm 50 mW, 3-Pin TO-56 package
- RS Stock No.:
- 254-1295
- Mfr. Part No.:
- PLT5 522FA_P
- Manufacturer:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-1295
- Mfr. Part No.:
- PLT5 522FA_P
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 515nm | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 50mW | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Green | |
| Maximum Current | 140mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Reverse Voltage | 2V | |
| Package Type | TO-56 | |
| Series | PLT5 522FA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 515nm | ||
Laser Type Continuous Wave | ||
Optical Output Power 50mW | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Green | ||
Maximum Current 140mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Reverse Voltage 2V | ||
Package Type TO-56 | ||
Series PLT5 522FA | ||
- COO (Country of Origin):
- TW
The ams OSRAM green single mode semiconductor laser diode has excellent beam pointing accuracy. This laser diode produces the specific 514nm wavelength output required by many applications for life science in research and diagnostics.
Optical output power (continuous wave): 50 mW (TC = 25°C)
High modulation bandwidth
Efficient radiation source for cw and pulsed operation
TO56 package
Related links
- ams OSRAM Green Laser Diode 515 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520DB_P Green Laser Diode 515 nm 10 mW, 3-Pin TO-56 package
- ams OSRAM Green Laser Diode 515 nm 30 mW, 3-Pin TO-38 package
- ams OSRAM PL 520_B1_2 Green Laser Diode 515 nm 30 mW, 3-Pin TO-38 package
- ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_P Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_Q Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
