ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package
- RS Stock No.:
- 271-1830
- Mfr. Part No.:
- PLT5 520FB_P
- Manufacturer:
- ams OSRAM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-1830
- Mfr. Part No.:
- PLT5 520FB_P
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 520nm | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 50mW | |
| Number of Pins | 3 | |
| Packaging | 200 pieces per Tray | |
| Mount Type | Through Hole | |
| Maximum Current | 130mA | |
| Laser Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 10mm | |
| Diameter | 5.6mm | |
| Standards/Approvals | IEC 60810 | |
| Package Type | TO-56 | |
| Automotive Standard | No | |
| Series | PLT5 520FB_P | |
| Reverse Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 520nm | ||
Laser Type Continuous Wave | ||
Optical Output Power 50mW | ||
Number of Pins 3 | ||
Packaging 200 pieces per Tray | ||
Mount Type Through Hole | ||
Maximum Current 130mA | ||
Laser Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 10mm | ||
Diameter 5.6mm | ||
Standards/Approvals IEC 60810 | ||
Package Type TO-56 | ||
Automotive Standard No | ||
Series PLT5 520FB_P | ||
Reverse Voltage 2V | ||
The ams OSRAM Green Laser diode emit highly concentrated visible and non visible light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. This laser diodes devices showed visible discoloration when tested using the described tests above did show no performance deviations within failure limits during the stated test duration. Respective failure limits are described in the IEC60810.
50 mW optical output power
High modulation bandwidth
TO56 package with photo diode
Single mode semiconductor laser
Typical emission wavelength is 520 nm
Efficient radiation source for CW and pulsed operation
Related links
- ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM PLT3 520FB Green Laser Diode 520 nm 50 mW, 3-Pin TO-38 package
- ams OSRAM PLT5 522FA_P Green Laser Diode 515 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_P Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_Q Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 518FB_P Green Laser Diode 520 nm 30 mW, 3-Pin TO-56 package
- ams OSRAM Green Laser Diode 515 nm 50 mW, 3-Pin TO-56 package
