ams OSRAM PLT3 520FB Green Laser Diode 520 nm 50 mW, 3-Pin TO-38 package
- RS Stock No.:
- 271-1818
- Mfr. Part No.:
- PLT3 520FB
- Manufacturer:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save MYR681.20
View bulk pricing optionsSubtotal (1 tray of 200 units)*
MYR24,354.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 200 - 200 | MYR121.772 | MYR24,354.40 | - |
| 400 - 400 | MYR120.069 | MYR24,013.80 | MYR681.20 |
| 600 + | MYR119.388 | MYR23,877.60 | MYR1,430.40 |
*price indicative
- RS Stock No.:
- 271-1818
- Mfr. Part No.:
- PLT3 520FB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 520nm | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 50mW | |
| Number of Pins | 3 | |
| Packaging | 200 pieces per Tray | |
| Mount Type | Through Hole | |
| Maximum Current | 130mA | |
| Laser Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 9.65mm | |
| Standards/Approvals | IEC 60810 | |
| Height | 3.2mm | |
| Diameter | 3.8mm | |
| Automotive Standard | No | |
| Reverse Voltage | 2V | |
| Series | PLT3 520FB | |
| Package Type | TO-38 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 520nm | ||
Laser Type Continuous Wave | ||
Optical Output Power 50mW | ||
Number of Pins 3 | ||
Packaging 200 pieces per Tray | ||
Mount Type Through Hole | ||
Maximum Current 130mA | ||
Laser Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 9.65mm | ||
Standards/Approvals IEC 60810 | ||
Height 3.2mm | ||
Diameter 3.8mm | ||
Automotive Standard No | ||
Reverse Voltage 2V | ||
Series PLT3 520FB | ||
Package Type TO-38 | ||
The ams OSRAM Green Laser diode emit highly concentrated visible and non visible light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. This laser diodes are designed for maximum performance and reliability. In order to maintain the lifetime of the laser diode proper heat management is essential with operating voltage of laser diode should not exceed above maximum rating even for very short periods of time. The laser diode must be operated with a suitable power supply with minimized electrical noise. The laser diode is very sensitive to electrostatic discharge.
High modulation bandwidth
Miniaturized TO38 I Cut package
Single mode semiconductor laser
Laser diode isolated against package
Typical emission wavelength is 520 nm
Efficient radiation source for CW and pulsed operation
Related links
- ams OSRAM PLT3 520FB Green Laser Diode 520 nm 50 mW, 3-Pin TO-38 package
- ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM Green Laser Diode 520 nm 30 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_P Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_Q Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 518FB_P Green Laser Diode 520 nm 30 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
- ams OSRAM PLT3 520D Green Laser Diode 530 nm 140 mW, 3-Pin TO-38 package
