ams OSRAM PLT5 522EA_Q Green Laser Diode 530 nm 20 mW, 3-Pin TO-56 package
- RS Stock No.:
- 241-3842
- Mfr. Part No.:
- PLT5 522EA_Q
- Manufacturer:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 24%
View bulk pricing optionsSubtotal (1 unit)*
MYR67.04
FREE delivery for orders over RM 150.00
Last RS stock
- 5 left, ready to ship from another location
- Final 38 unit(s) shipping from 18 November 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR67.04 | - |
| 10 - 24 | MYR50.46 | 24% |
| 25 - 99 | MYR46.01 | 31% |
| 100 - 199 | MYR42.44 | 36% |
| 200 + | MYR41.56 | 38% |
*price indicative
- RS Stock No.:
- 241-3842
- Mfr. Part No.:
- PLT5 522EA_Q
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 530nm | |
| Laser Type | Diode | |
| Optical Output Power | 20mW | |
| Number of Pins | 3 | |
| Packaging | 200 pieces per Tray | |
| Mount Type | Through Hole | |
| Maximum Current | 100mA | |
| Laser Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Reverse Voltage | 2V | |
| Series | PLT5 522EA | |
| Package Type | TO-56 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 530nm | ||
Laser Type Diode | ||
Optical Output Power 20mW | ||
Number of Pins 3 | ||
Packaging 200 pieces per Tray | ||
Mount Type Through Hole | ||
Maximum Current 100mA | ||
Laser Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Reverse Voltage 2V | ||
Series PLT5 522EA | ||
Package Type TO-56 | ||
- COO (Country of Origin):
- TW
The ams OSRAM is green laser diode that suit various applications such as pico projection, spot illumination, biotechnology, endoscopy and many more. It has high modulation bandwidth.
Operating temperature is -20°C to 70°C
Typical emission wavelength 520 nm
Single mode semiconductor laser
Related links
- ams OSRAM Green Laser Diode 530 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520HB_P Green Laser Diode 530 nm 145 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_P Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_Q Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520DB_P Green Laser Diode 515 nm 10 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM Green Laser Diode 530 nm 140 mW, 3-Pin TO-38 package
