Phoenix Contact on Silver Cable Labels, 8 m Length, 12 mm Width, 8 m Label Length, 12 mm Label Width
- RS Stock No.:
- 233-3405
- Mfr. Part No.:
- 0803975
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR127.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.76 |
*price indicative
- RS Stock No.:
- 233-3405
- Mfr. Part No.:
- 0803975
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 12mm | |
| Compatible Printers | THERMOMARK GO, THERMOFOX, THERMOMARK GO.K | |
| Background Colour | Silver | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 12mm | |
| Label Length | 8m | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 12mm | ||
Compatible Printers THERMOMARK GO, THERMOFOX, THERMOMARK GO.K | ||
Background Colour Silver | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 12mm | ||
Label Length 8m | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 12 mm
Colour silver
Material polyester
Marking mounting type adhesive
Ambient temperature (operation) -40 °C to 150 °C
Related links
- Phoenix Contact White on Green Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 14 mm Width 12 mm Label Width
- Phoenix Contact on Yellow Cable Labels 10 mm Width 10 mm Label Width
- Phoenix Contact on Clear Cable Labels 9.5 mm Width 9.5 mm Label Width
