Phoenix Contact on Yellow Cable Labels, 8 m Length, 10 mm Width, 8 m Label Length, 10 mm Label Width
- RS Stock No.:
- 233-3371
- Mfr. Part No.:
- 0803941
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR110.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.25 |
*price indicative
- RS Stock No.:
- 233-3371
- Mfr. Part No.:
- 0803941
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 10mm | |
| Compatible Printers | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | |
| Background Colour | Yellow | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 10mm | |
| Label Length | 8m | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), cULus Recognised, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 10mm | ||
Compatible Printers THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | ||
Background Colour Yellow | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 10mm | ||
Label Length 8m | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), cULus Recognised, DIN EN 62208 (VDE 0660-511):2012-06 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Label has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing.
Width 10 mm
Colour yellow
Material vinyl polymer
Marking mounting type adhesive
Related links
- Phoenix Contact on Silver Cable Labels 12 mm Width 12 mm Label Width
- Phoenix Contact on Clear Cable Labels 9.5 mm Width 9.5 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact White on Red Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 10 mm Width 10 mm Label Width
