Phoenix Contact Black on Silver Label Printer Tape, 8 m Length, 14 mm Width, 8 m Label Length, 12 mm Label Width

Subtotal (1 unit)*

MYR128.96

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR128.96

*price indicative

RS Stock No.:
233-3421
Mfr. Part No.:
1116113
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer Tape

Tape Width

14mm

Compatible Printers

THERMOMARK GO, THERMOMARK GO.K, THERMOFOX

Background Colour

Silver

Print Colour

Black

Laminated

No

Tape Length

8m

Label Width

12mm

Label Length

8m

Standards/Approvals

DIN 50018, DIN EN 61010-1, DIN EN 62208, DIN EN 60068-2-11, cULus

COO (Country of Origin):
CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.

Width 14 mm

Colour silver/black

Material polyester

Marking mounting type adhesive

Ambient temperature (operation) -40 °C to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy