Phoenix Contact Black on Yellow Label Printer Tape, 8 mm Length, 12 mm Width, 8 m Label Length, 12 mm Label Width
- RS Stock No.:
- 233-3463
- Mfr. Part No.:
- 1118734
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR118.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR118.57 |
*price indicative
- RS Stock No.:
- 233-3463
- Mfr. Part No.:
- 1118734
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 12mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOFOX, THERMOMARK GO.K, THERMOMARK GO | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8mm | |
| Label Width | 12mm | |
| Label Length | 8m | |
| Standards/Approvals | cULus Recognised, Ex approvals | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 12mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOFOX, THERMOMARK GO.K, THERMOMARK GO | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8mm | ||
Label Width 12mm | ||
Label Length 8m | ||
Standards/Approvals cULus Recognised, Ex approvals | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 12 mm
Colour yellow/black
Material polyester
Marking mounting type adhesive
Related links
- Phoenix Contact Black on Orange Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 14 mm Width 12 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 14 mm Width 14 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 8 mm Width 6 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 14 mm Width 14 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 24 mm Width 24 mm Label Width
