Cherry JG-91 Wireless Wireless, USB Standard Keyboard, AZERTY (France), Black
- RS Stock No.:
- 281-9303
- Mfr. Part No.:
- JK-9100FR-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
MYR584.32
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR584.32 |
*price indicative
- RS Stock No.:
- 281-9303
- Mfr. Part No.:
- JK-9100FR-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | JG-91 | |
| Connection Type | Wireless, USB | |
| Keyboard Type | Standard | |
| Operating System | Windows 11, Windows 7, Windows 10, Windows 8 | |
| Keyboard Layout | AZERTY (France) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 0.59in | |
| Industrial Grade | Yes | |
| Width | 5.12in | |
| Standards/Approvals | No | |
| Depth | 17.32in | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number JG-91 | ||
Connection Type Wireless, USB | ||
Keyboard Type Standard | ||
Operating System Windows 11, Windows 7, Windows 10, Windows 8 | ||
Keyboard Layout AZERTY (France) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 0.59in | ||
Industrial Grade Yes | ||
Width 5.12in | ||
Standards/Approvals No | ||
Depth 17.32in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cherry Keyboard, Wireless Connection, AZERTY Keyboard Layout - JK-9100FR-2
This keyboard is a wireless input device designed for use with Windows operating systems and suited to industrial environments. It provides a France AZERTY layout in a low-profile, standard key format and connects via wireless or USB to supported Windows versions.
Features and Benefits:
• Wireless operation supports Windows 11 functionality
• Compatible with legacy Windows 7 systems
• Works with Windows 8 and Windows 10 machines
• Industrial-grade construction for demanding use
• Low-profile 0.59in design reduces key travel
• Compact 17.32in width for constrained workspaces
• Compatible with legacy Windows 7 systems
• Works with Windows 8 and Windows 10 machines
• Industrial-grade construction for demanding use
• Low-profile 0.59in design reduces key travel
• Compact 17.32in width for constrained workspaces
Applications
• Suitable for factory terminals requiring Durable peripherals
• Ideal for point-of-sale stations with France layout
• Used with kiosks running Windows 11 or Windows 10
• Can be used for maintenance laptops on Windows 7
• Appropriate for control rooms needing a Compact keyboard
• Ideal for point-of-sale stations with France layout
• Used with kiosks running Windows 11 or Windows 10
• Can be used for maintenance laptops on Windows 7
• Appropriate for control rooms needing a Compact keyboard
Which keyboard layouts are provided for francophone users?
It uses an AZERTY layout tailored for France.
How can it be connected to a host system?
It connects either wirelessly or via a USB interface.
Does it include any integrated USB ports for peripherals?
There is no built-in USB hub included.
What physical colour and profile does it have?
The unit is finished in black and has a low-profile height of 0.59in.
Related links
- Cherry CHERRY STREAM KEYBOARD Wireless Wireless AZERTY (France), Black
- Cherry JG-91 Wireless USB QWERTZ (German), Black
- Cherry JG-91 Wireless USB QWERTY (EU) Grey
- Cherry STREAM keyboard Wired USB Standard Keyboard Black
- Cherry STREAM KEYBOARD TKL Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry CHERRY G80-3000N RGB Wired USB Standard Keyboard Black
