Cherry JG-91 Wireless USB, Wireless Standard Keyboard, QWERTZ (German), Black
- RS Stock No.:
- 281-9301
- Distrelec Article No.:
- 303-75-205
- Mfr. Part No.:
- JK-9100DE-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
MYR584.32
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR584.32 |
*price indicative
- RS Stock No.:
- 281-9301
- Distrelec Article No.:
- 303-75-205
- Mfr. Part No.:
- JK-9100DE-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | JG-91 | |
| Connection Type | USB, Wireless | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTZ (German) | |
| Operating System | Windows 10, Windows 8, Windows 7, Windows 11 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 0.59in | |
| Width | 5.12in | |
| Industrial Grade | Yes | |
| Depth | 17.32in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number JG-91 | ||
Connection Type USB, Wireless | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTZ (German) | ||
Operating System Windows 10, Windows 8, Windows 7, Windows 11 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 0.59in | ||
Width 5.12in | ||
Industrial Grade Yes | ||
Depth 17.32in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cherry Keyboard, QWERTZ Keyboard Layout, Wireless Connection Type - JK-9100DE-2
This keyboard is a wireless standard input device designed for use with Windows operating systems. It provides a German QWERTZ layout and connects via USB or wireless link, offering a Compact black form factor suitable for industrial environments and general PC operation.
Features and Benefits:
• Industrial specification increases durability for prolonged use
• Wireless connection reduces cable clutter and improves placement flexibility
• Compatible with Windows 11 for current OS deployments
• QWERTZ layout supports German language input requirements
• Standard keyset preserves familiar typing behaviour for operators
• Wireless connection reduces cable clutter and improves placement flexibility
• Compatible with Windows 11 for current OS deployments
• QWERTZ layout supports German language input requirements
• Standard keyset preserves familiar typing behaviour for operators
Applications
• Suitable for industrial workstation control panels
• Ideal for office PCs running Windows 10, 8 and 7
• Used with portable setups requiring USB wireless connectivity
• Can be used for multilingual desktop environments needing a German layout
• Suitable for Compact workstations where colour and footprint matter
• Ideal for office PCs running Windows 10, 8 and 7
• Used with portable setups requiring USB wireless connectivity
• Can be used for multilingual desktop environments needing a German layout
• Suitable for Compact workstations where colour and footprint matter
Which operating systems will it work with?
It operates with Windows 10, Windows 8, Windows 7 and Windows 11.
How does it connect to a computer?
It uses either a wireless link or a USB connection.
What layout is provided for typing?
The keyboard uses a German QWERTZ key arrangement.
What are the physical colour and construction type?
The unit is finished in black and built to industrial grade.
What are the external measurements of the product?
The dimensions are 5.12 in height, 0.59 in depth and 17.32 in width.
Related links
- Cherry CHERRY STREAM KEYBOARD Wireless Wireless QWERTZ (German), Black
- Cherry JG-91 Wireless USB QWERTY (EU) Grey
- Cherry JG-91 Wireless Wireless AZERTY (France), Black
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry STREAM KEYBOARD TKL Wired USB Standard Keyboard Black
- Cherry JK-85 Wired USB Standard Keyboard Black, Grey
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
