Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard, QWERTZ (German), Black
- RS Stock No.:
- 281-9316
- Mfr. Part No.:
- JK-A0400DE-2
- Manufacturer:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9316
- Mfr. Part No.:
- JK-A0400DE-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | CHERRY SECURE BOARD 1.0 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTZ (German) | |
| Operating System | Windows 11, Windows 7, Windows 10, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 1.81in | |
| Width | 7.4in | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Depth | 18.03mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number CHERRY SECURE BOARD 1.0 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTZ (German) | ||
Operating System Windows 11, Windows 7, Windows 10, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 1.81in | ||
Width 7.4in | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
Depth 18.03mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Cherry. SECURE BOARD 1.0 is an ergonomic keyboard with an integrated reader for smart cards and cards/ tags with an RFID/NFC interface. For added security and confidentiality, the keyboard can be switched to a secure mode. Now the device can authenticate itself with a certificate and the key transmission is encrypted.
Secure mode with authentication and encryption, especially with thin clients
Flat design, low smart card contacting unit
Standard for Windows and Linux
One-handed operation of smart card module
Related links
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry STREAM KEYBOARD TKL Wired USB Standard Keyboard Black
- Cherry CHERRY STREAM KEYBOARD Wireless Wireless QWERTZ (German), Black
- Cherry JG-91 Wireless USB QWERTZ (German), Black
- Cherry JK-85 Wired USB Standard Keyboard Black, Grey
- Cherry CHERRY G80-3000N RGB TKL Wired USB Standard Keyboard Black
