Cherry STREAM KEYBOARD TKL Wired USB Standard Keyboard, AZERTY (France), Black
- RS Stock No.:
- 281-9299
- Distrelec Article No.:
- 303-14-225
- Mfr. Part No.:
- JK-8600FR-2
- Manufacturer:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9299
- Distrelec Article No.:
- 303-14-225
- Mfr. Part No.:
- JK-8600FR-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | STREAM KEYBOARD TKL | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Windows 7, Windows 11, Windows 8, Windows 10 | |
| Keyboard Layout | AZERTY (France) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 18mm | |
| Industrial Grade | Yes | |
| Width | 6.42in | |
| Depth | 14.84mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number STREAM KEYBOARD TKL | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Windows 7, Windows 11, Windows 8, Windows 10 | ||
Keyboard Layout AZERTY (France) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 18mm | ||
Industrial Grade Yes | ||
Width 6.42in | ||
Depth 14.84mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. STREAM KEYBOARD TKL in a compact version without number pad. The compact version saves space on the desk, both in the office and at home, making it easier to concentrate on the essentials. . In the industrial sector, this workhorse is ideal for 19-inch drawers due to its smaller dimensions.
Space-saving design through omitting the numeric keypad
Improved, ergonomic shoulder posture (due to shorter distance between keyboard and mouse)
6 multimedia keys
Related links
- Cherry STREAM keyboard Wired USB Standard Keyboard Black
- Cherry CHERRY STREAM KEYBOARD Wireless Wireless AZERTY (France), Black
- Cherry CHERRY G80-3000N RGB TKL Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry STREAM KEYBOARD TKL Wired USB Standard Keyboard Black
- Cherry JG-91 Wireless Wireless AZERTY (France), Black
- Cherry CHERRY G80-3000N RGB Wired USB Standard Keyboard Black
- Cherry STREAM DESKTOP RECHARGE Wireless Ergonomic Keyboard & Mouse Set Black
