Cherry CHERRY G80-3000N RGB Wired USB Standard Keyboard, AZERTY (France), Black
- RS Stock No.:
- 281-9251
- Mfr. Part No.:
- G80-3838LWBFR-2
- Manufacturer:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9251
- Mfr. Part No.:
- G80-3838LWBFR-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | CHERRY G80-3000N RGB | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Windows 11, Windows 10, Windows 7, Windows 8 | |
| Keyboard Layout | AZERTY (France) | |
| Colour | Black | |
| Height | 1.42in | |
| Width | 5.31in | |
| Industrial Grade | Yes | |
| Depth | 17.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number CHERRY G80-3000N RGB | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Windows 11, Windows 10, Windows 7, Windows 8 | ||
Keyboard Layout AZERTY (France) | ||
Colour Black | ||
Height 1.42in | ||
Width 5.31in | ||
Industrial Grade Yes | ||
Depth 17.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. G80-3000N RGB TKL is a versatile corded keyboard with a reduced key layout for more desktop space. A modern classic that meets all todays requirements for a ten key less version. The high manufacturing accuracy ensures absolute precision and an inimitable typing feel. A mechanical keyboard not only for gamers, but also an excellent choice for anybody who has to type a lot, programmers, in the office and in the industrial sector.
Full-N-key rollover and no keystroke is lost
Anti-ghosting that reliably prevents the output of keys not pressed
WIN key lock
Durable key labels
