Ceratech KYB-TOUGHBALL2 Wireless Wireless, USB Multimedia Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-507
- Mfr. Part No.:
- KYB-TOUGHBALL2
- Manufacturer:
- Ceratech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-507
- Mfr. Part No.:
- KYB-TOUGHBALL2
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | KYB-TOUGHBALL2 | |
| Connection Type | Wireless, USB | |
| Keyboard Type | Multimedia | |
| Operating System | Linux, Mac 10, Windows XP | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 47.5mm | |
| Width | 344mm | |
| Standards/Approvals | CE, FC | |
| Depth | 47.5mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number KYB-TOUGHBALL2 | ||
Connection Type Wireless, USB | ||
Keyboard Type Multimedia | ||
Operating System Linux, Mac 10, Windows XP | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 47.5mm | ||
Width 344mm | ||
Standards/Approvals CE, FC | ||
Depth 47.5mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboards is a Toughball 2, wireless 2.4GHz multimedia mini keyboard with trackball keyboard. Toughball 2 beautiful close up, even better from a distance. From its special coating to its pin sharp optical trackball, the Toughball 2 is a product of beauty. Hook the Toughball up to a PC with an LED projector and be staggered at its wireless range.
Up to 15 metres of wireless range
High quality reliable membrane key technology
Low battery indicator
Automatic power saving sleep mode
Runs on just 2 x AA batteries included
Related links
- Ceratech KYB-MINIHUB2-BLK Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-BTMAC Wireless USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-BTMACUS Wireless USB Multimedia Keyboard White, Silver
- Ceratech KYBAC360U-HUBBLK Wired USB Multimedia Keyboard Black
- Ceratech KYBAC201-USBBLK Wired USB Multimedia Keyboard Black
- Cherry CHERRY STREAM KEYBOARD Wireless Wireless QWERTY (UK), Black
- Ceratech KYBAC301-BTMACFR Wireless USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-BTMACSP Wireless USB Multimedia Keyboard Silver, White
