Ceratech KYBAC360U-HUBBLK Wired USB Multimedia Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-485
- Mfr. Part No.:
- KYBAC360U-HUBBLK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR248.64
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR248.64 |
*price indicative
- RS Stock No.:
- 163-485
- Mfr. Part No.:
- KYBAC360U-HUBBLK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC360U-HUBBLK | |
| Connection Type | USB | |
| Keyboard Type | Multimedia | |
| Operating System | Linux, Mac 10, Windows XP | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-in USB Hub | Yes | |
| Height | 30mm | |
| Width | 440mm | |
| Depth | 140mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC360U-HUBBLK | ||
Connection Type USB | ||
Keyboard Type Multimedia | ||
Operating System Linux, Mac 10, Windows XP | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-in USB Hub Yes | ||
Height 30mm | ||
Width 440mm | ||
Depth 140mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 360 keyboard is a slim, full size keyboard with minimalist design. The 360 is the ideal finishing touch to a modern office space, blending in seamlessly. The keys have a tactile feel, are soft touch for a muted sound and have a subtle contour to fit fingertips. The 360 Hub keyboard also features extremely durable key legends that have a UV coating for an enhanced life span.
Slimline designed keycaps for a modern look and feel
Keycaps have a subtle finger tip shape
Standard keyboard size
Full keyboard key layout with numeric keypad
Raised rear to allow for keyboard tilt
Membrane key technology
Responsive tactile feedback keys
Related links
- Ceratech KYBAC201-USBBLK Wired USB Multimedia Keyboard Black
- Ceratech KYB-MINIHUB2-BLK Wired USB Multimedia Keyboard Black
- Cherry JK-85 Wired USB Multimedia Keyboard Black, Grey
- Ceratech KYBAC301-USBMACW Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-USBCMAC Wired USB Multimedia Keyboard White, Silver
- Ceratech KYB-TOUGHBALL2 Wireless Wireless QWERTY (UK), Black
- Ceratech KYBAC301-UCMACSP Wired USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-UBLK-AR Wired USB Multimedia Keyboard Black
