Ceratech KYBAC201-USBBLK Wired USB Multimedia Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-494
- Mfr. Part No.:
- KYBAC201-USBBLK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR190.08
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR190.08 |
*price indicative
- RS Stock No.:
- 163-494
- Mfr. Part No.:
- KYBAC201-USBBLK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC201-USBBLK | |
| Connection Type | USB | |
| Keyboard Type | Multimedia | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Windows, Android, Mac | |
| Colour | Black | |
| Height | 32mm | |
| Industrial Grade | Yes | |
| Width | 434mm | |
| Standards/Approvals | UKCA, FC, CE | |
| Depth | 142mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC201-USBBLK | ||
Connection Type USB | ||
Keyboard Type Multimedia | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Windows, Android, Mac | ||
Colour Black | ||
Height 32mm | ||
Industrial Grade Yes | ||
Width 434mm | ||
Standards/Approvals UKCA, FC, CE | ||
Depth 142mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 201 Keyboard is a full size 105 key keyboard but with some of the fat removed. The 201 is extremely durable and passes the drop test with flying colours, many schools require this. The 201 also has a splash proof design so that any minor spillage will spill out of the keyboard and not damage the membrane, ensuring that the keyboard will still work.
Standard keyboard size
Full keyboard key layout
Membrane key technology
Compact and slim design
Rugged durable design passing drop test of 1 Metre
Fold out feet to provide keyboard tilt
