Ceratech KYBAC201-PS2BLK Wired PS2 Multimedia Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-493
- Mfr. Part No.:
- KYBAC201-PS2BLK
- Manufacturer:
- Ceratech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-493
- Mfr. Part No.:
- KYBAC201-PS2BLK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC201-PS2BLK | |
| Connection Type | PS2 | |
| Keyboard Type | Multimedia | |
| Operating System | Mac, Windows, Android | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 32mm | |
| Width | 434mm | |
| Industrial Grade | Yes | |
| Depth | 142mm | |
| Standards/Approvals | UKCA, CE, FC | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC201-PS2BLK | ||
Connection Type PS2 | ||
Keyboard Type Multimedia | ||
Operating System Mac, Windows, Android | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 32mm | ||
Width 434mm | ||
Industrial Grade Yes | ||
Depth 142mm | ||
Standards/Approvals UKCA, CE, FC | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 201 Keyboard is a full size 105 key keyboard but with some of the fat removed. The 201 is extremely durable and passes the drop test with flying colours, many schools require this. The 201 also has a splash proof design so that any minor spillage will spill out of the keyboard and not damage the membrane, ensuring that the keyboard will still work.
Standard keyboard size
Full keyboard key layout
Membrane key technology
Compact and slim design
Rugged durable design passing drop test of 1 Metre
Fold out feet to provide keyboard tilt
Related links
- Ceratech KYBAC301-PBLK Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC5005-PS2BlK Wired PS2 Compact Keyboard Black
- Ceratech KYBAC5010-PS2BLK Wired PS2 Compact Keyboard Black
- Ceratech KYBAC201-USBBLK Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-PL Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-FR Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-CY Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-SP Wired PS2 Multimedia Keyboard Black
