Ceratech KYBAC301-PBLK-PL Wired PS2 Multimedia Keyboard, QWERTY (Polish), Black
- RS Stock No.:
- 163-525
- Mfr. Part No.:
- KYBAC301-PBLK-PL
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR168.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.67 |
*price indicative
- RS Stock No.:
- 163-525
- Mfr. Part No.:
- KYBAC301-PBLK-PL
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC301-PBLK-PL | |
| Connection Type | PS2 | |
| Keyboard Type | Multimedia | |
| Operating System | Windows XP, Mac 10, Linux | |
| Keyboard Layout | QWERTY (Polish) | |
| Colour | Black | |
| Height | 28mm | |
| Width | 415mm | |
| Standards/Approvals | CE, FC | |
| Depth | 28mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC301-PBLK-PL | ||
Connection Type PS2 | ||
Keyboard Type Multimedia | ||
Operating System Windows XP, Mac 10, Linux | ||
Keyboard Layout QWERTY (Polish) | ||
Colour Black | ||
Height 28mm | ||
Width 415mm | ||
Standards/Approvals CE, FC | ||
Depth 28mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 301 PS2 keyboard is a full layout keyboard but in an extra slim with minimalist casing. With a dedicated PS/2 connection it can be connected to computers that require a PS/2 connection. The 301 has a special type of square keycap which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.
13 Multimedia and internet hot keys
Slim special square style minimal keycap structure
FN key to multiplex some of the F keys to multimedia keys
Laser etched key legends for long life and durability
Rubber feet on the front edge of the base of the keyboard
Framed keys so that the keys cannot easily be pulled off
Compact and slim design with only half the height
Excellent counterpart to your high end PC and LCD screen
Related links
- Ceratech KYBAC301-PBLK-FR Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-CY Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-SP Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-AR Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-US Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-IT Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-CZ Wired PS2 Multimedia Keyboard Black
