Ceratech KYBAC3100-USBBLK Wired USB Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-508
- Mfr. Part No.:
- KYBAC3100-USBBLK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR299.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 41 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR299.03 |
*price indicative
- RS Stock No.:
- 163-508
- Mfr. Part No.:
- KYBAC3100-USBBLK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC3100-USBBLK | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Windows XP, Mac 10, Linux | |
| Colour | Black | |
| Height | 19.8mm | |
| Width | 216.7mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA, CE, FC | |
| Depth | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC3100-USBBLK | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Windows XP, Mac 10, Linux | ||
Colour Black | ||
Height 19.8mm | ||
Width 216.7mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA, CE, FC | ||
Depth 19.8mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus 3100 is a super mini micro sized keyboard specifically designed for environments requiring a smaller footprint keyboard with a high specification. The keys on this keyboard are scissor key design, giving you a very soft tactile touch for comfortable typing and long lifespan. The Accuratus 3100 super mini in size taking up the size of less than half a sheet of A4 paper.
Super Mini UK key layout
FN key to multiplex some keys like on some laptops
Keys have a soft and tactile feel
Slim true scissor key mechanism
Clear easy read durable key legends
Related links
- Ceratech KYBAC5015-USBBLK Wired USB Compact Keyboard Black
- Ceratech KYBAC5005-USBBLK Wired USB Compact Keyboard Black
- Ceratech KYBAC5010-USBBLK Wired USB Compact Keyboard Black
- Ceratech KYBAC395-USBBLK Wired USB Compact Keyboard Black
- Ceratech KYBAC595-USBBLK Wired USB Compact Keyboard Black
- Ceratech KYBAC540-USBBLK Wired USB Compact Keyboard Black
- Ceratech ACCURATE S24A Wired USB Compact Keyboard Black
- Ceratech KYB500-S109C Wired USB Compact Keyboard Black
