Ceratech KYBAC595-USBBLK Wired USB Compact Keyboard, QWERTY (French), Black
- RS Stock No.:
- 163-537
- Mfr. Part No.:
- KYBAC595-USBBLK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR517.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR517.63 |
*price indicative
- RS Stock No.:
- 163-537
- Mfr. Part No.:
- KYBAC595-USBBLK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC595-USBBLK | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (French) | |
| Operating System | Mac OS, Windows XP | |
| Colour | Black | |
| Height | 27mm | |
| Width | 287mm | |
| Standards/Approvals | FC, UKCA, CE | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC595-USBBLK | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (French) | ||
Operating System Mac OS, Windows XP | ||
Colour Black | ||
Height 27mm | ||
Width 287mm | ||
Standards/Approvals FC, UKCA, CE | ||
Depth 27mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 595 Keyboard has a small footprint for those applications where space is limited, such as in retail, server rack draws or at home. A big winner with major retail stores, this beautifully constructed keyboard offers all the facilities of a standard keyboard, but in a mini layout. The 595 has mid height keys and has fold out feet to allow for hours of comfortable typing.
Mini keyboard size
Mini keyboard key layout
Extra long life membrane key technology
Compact and slim space saving design
Fold out feet to provide keyboard tilt
Related links
- Ceratech KYBAC540-USBBLK Wired USB Compact Keyboard Black
- Ceratech KYBAC595-USBBKFR Wired PS2 QWERTY (French), Black
- Ceratech KYBAC595-USBSILV Wired USB Compact Keyboard Silver
- Ceratech KYBAC595-PS2SIL Wired USB Compact Keyboard Silver
- Ceratech KYBAC595-USBWHT Wired USB Compact Keyboard White
- Ceratech KYB500-K82A-FR-C Wired USB Compact Keyboard Black
- Ceratech KYBAC595-PS2BLK Wired PS2 Compact Keyboard Black
- Ceratech KYBAC595-PS2BKFR Wired PS2 Compact Keyboard Black
