Ceratech KYBAC301-BTMACSP Wireless USB Multimedia Keyboard, QWERTY, Silver, White
- RS Stock No.:
- 163-341
- Mfr. Part No.:
- KYBAC301-BTMACSP
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR304.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR304.34 |
*price indicative
- RS Stock No.:
- 163-341
- Mfr. Part No.:
- KYBAC301-BTMACSP
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | KYBAC301-BTMACSP | |
| Connection Type | USB | |
| Keyboard Type | Multimedia | |
| Keyboard Layout | QWERTY | |
| Operating System | Linux, Android, Mac | |
| Colour | Silver, White | |
| Height | 28mm | |
| Width | 415mm | |
| Depth | 114mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number KYBAC301-BTMACSP | ||
Connection Type USB | ||
Keyboard Type Multimedia | ||
Keyboard Layout QWERTY | ||
Operating System Linux, Android, Mac | ||
Colour Silver, White | ||
Height 28mm | ||
Width 415mm | ||
Depth 114mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 301 MAC Wireless keyboard is a multi device Apple Mac layout keyboard allowing you to connect via Bluetooth or RF using the supplied nano sized RF USB Type-A receiver. It is multi device meaning you are able to quickly hot swap between 3 devices, perfect for Apple Mac computer/ laptop, tablet or phone, for example you could pair to your iPhone, iPad and iMac and then quickly hotswap between them with the press of the hot swap buttons. With a full layout keyboard but in an extra slim with minimalist casing. The 301 has modern styled square keycaps which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.
Up to 10M of wireless freedom
FN key to multiplex some of the F keys to multimedia keys
Keys have a soft and tactile feel
Laser etched key legends for long life and durability
Framed keys so that the keys cannot easily be pulled off
Compact and slim design
6 Multimedia hot keys for media playback and volume
Related links
- Ceratech KYBAC301-BTMACFR Wireless USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-BTMAC Wireless USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-BTMACUS Wireless USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-BTMACHO Wireless USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-BTMACGR Wireless USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UCMACSP Wired USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-UCMACFR Wired USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-UMAC-FR Wired USB Multimedia Keyboard Silver, White
