Delta Plus M2VE3 1 Yellow, White, Green, Black Work Jacket Zipper, L 1 EA
- RS Stock No.:
- 230-5275
- Mfr. Part No.:
- M2VE3GGGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR244.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR244.02 |
*price indicative
- RS Stock No.:
- 230-5275
- Mfr. Part No.:
- M2VE3GGGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Jacket | |
| Size | L | |
| Colour | Yellow, White, Green, Black | |
| Gender | Unisex | |
| Outer Material | 65% Polyester, 35% Cotton | |
| Hooded | No | |
| Series | M2VE3 | |
| Standards/Approvals | EN ISO 13688:2013, CE | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 6 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Jacket | ||
Size L | ||
Colour Yellow, White, Green, Black | ||
Gender Unisex | ||
Outer Material 65% Polyester, 35% Cotton | ||
Hooded No | ||
Series M2VE3 | ||
Standards/Approvals EN ISO 13688:2013, CE | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
Number of Outer Pockets 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Delta Plus working jacket has elasticated cuffs, elasticated waist on both sides, 7 pockets including 1 inside. It used in light industry, mining, wind energy, services/logistics, agriculture/green areas, construction/civil engineering and second work/craft man. It comes in dark grey colour with L size.
Removable badge holder included
Related links
- Delta Plus M2VE3 1 Yellow Green 3XL 1 EA
- Delta Plus M2VE3 1 Yellow White 5XL 1 EA
- Delta Plus M2VE3 1 Black White XL 1 EA
- Delta Plus M2VE3 1 Black White 4XL 1 EA
- Delta Plus M2VE3 1 Black White M 1 EA
- Delta Plus M2VE3 1 Black White S 1 EA
- Delta Plus M2VE3 1 Black White 2XL 1 EA
- Delta Plus NEWDELTA2 1 Yellow Green Windproof Work Jacket Zip, L 1 EA
