Delta Plus M2VE3 1 Yellow, White, Green, Black Work Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

MYR244.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR244.02

*price indicative

RS Stock No.:
230-4812
Mfr. Part No.:
M2VE3GG3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Jacket

Size

3XL

Colour

Yellow, White, Green, Black

Gender

Unisex

Outer Material

35% Cotton, 65% Polyester

Lining Material

65% Polyester, 35% Cotton

Hooded

No

Series

M2VE3

Closure Type

Zipper

Number of Outer Pockets

6

Number of Inside Pockets

1

Standards/Approvals

CE, EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
VN
The Delta Plus working jacket has elasticated cuffs, elasticated waist on both sides, 7 pockets including 1 inside. It used in light industry, mining, wind energy, services/logistics, agriculture/green areas, construction/civil engineering and second work/craft man. It comes in dark grey colour with 3XL size.

Removable badge holder included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy